- RS Stock No.:
- 791-9245
- Mfr. Part No.:
- PM8903ATR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 791-9245
- Mfr. Part No.:
- PM8903ATR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.8 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.1 MHz |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Switching Regulator | Yes |
Length | 3.15mm |
Height | 0.95mm |
Width | 3.15mm |
Dimensions | 3.15 x 3.15 x 0.95mm |
Line Regulation | ±1 % |