- RS Stock No.:
- 802-3168
- Mfr. Part No.:
- NCP1522BSNT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-3168
- Mfr. Part No.:
- NCP1522BSNT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 100mA |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3 MHz |
Package Type | TSOP |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 3mm |
Height | 1mm |
Width | 1.5mm |
Dimensions | 3 x 1.5 x 1mm |
Line Regulation | 0.08 % |
Load Regulation | 0.0008 %/mA |