- RS Stock No.:
- 805-7297
- Mfr. Part No.:
- NCP3163PWR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-7297
- Mfr. Part No.:
- NCP3163PWR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 200mA |
Maximum Output Current | 3.4A |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 288 kHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Load Regulation | 80 mV |
Width | 7.6mm |
Height | 2.55mm |
Efficiency | 83% |
Dimensions | 10.45 x 7.6 x 2.55mm |
Length | 10.45mm |
Line Regulation | 90 mV |
Switching Regulator | Yes |