Texas Instruments TPS55340PWP, 1-Channel, Flyback, SEPIC, Step Up DC-DC Converter, Adjustable 14-Pin, HTSSOP
- RS Stock No.:
- 812-3568
- Mfr. Part No.:
- TPS55340PWP
- Brand:
- Texas Instruments
224 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$4.93
(exc. GST)
$5.67
(inc. GST)
Units | Per unit |
1 - 22 | $4.93 |
23 - 44 | $4.81 |
45 + | $4.43 |
- RS Stock No.:
- 812-3568
- Mfr. Part No.:
- TPS55340PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 32 V |
Maximum Output Current | 5A |
Converter Type | Flyback, SEPIC, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.2 MHz |
Package Type | HTSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Height | 1.05mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Switching Regulator | Yes |