- RS Stock No.:
- 813-6649
- Mfr. Part No.:
- LM26420XMH/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6649
- Mfr. Part No.:
- LM26420XMH/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Dual Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 2.65 MHz |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 4.4 x 0.9mm |
Height | 0.9mm |
Width | 4.4mm |
Line Regulation | 0.05 %/V |
Length | 6.5mm |