- RS Stock No.:
- 813-6659
- Mfr. Part No.:
- LM2734ZMK/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6659
- Mfr. Part No.:
- LM2734ZMK/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 18 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 20 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3 MHz |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Length | 3.05mm |
Dimensions | 3.05 x 1.75 x 1mm |
Width | 1.75mm |
Line Regulation | 0.01 %/V |