- RS Stock No.:
- 819-7348
- Mfr. Part No.:
- ADP1610ARMZ-R7
- Brand:
- Analog Devices
365 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.354
(exc. GST)
$7.307
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $6.354 | $31.77 |
*price indicative |
- RS Stock No.:
- 819-7348
- Mfr. Part No.:
- ADP1610ARMZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Step-Up Switching Regulators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.6 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Load Regulation | 0.05 mV/mA |
Height | 0.95mm |
Width | 3.2mm |
Length | 3.2mm |
Line Regulation | ±0.15 %/V |
Dimensions | 3.2 x 3.2 x 0.95mm |