- RS Stock No.:
- 822-8899
- Mfr. Part No.:
- AP8800SG-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-8899
- Mfr. Part No.:
- AP8800SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -3 V |
Maximum Output Voltage | 30 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 28 V dc |
Maximum Output Current | 350mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.6 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.95 x 6.1 x 1.5mm |
Width | 6.10mm |
Height | 1.5mm |
Switching Regulator | Yes |
Length | 4.95mm |