DiodesZetex ZXSC410E6TA, 1-Channel, Step Up Controller DC-DC Switching Regulator, Adjustable, 300mA 6-Pin, SOT-23
- RS Stock No.:
- 824-5481
- Mfr. Part No.:
- ZXSC410E6TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 824-5481
- Mfr. Part No.:
- ZXSC410E6TA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Step-Up Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.65 V |
Maximum Input Voltage | 8 V |
Minimum Output Current | 300mA |
Converter Type | Step Up Controller |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 200 kHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |
Switching Regulator | Yes |
Height | 1.3mm |
Length | 3.1mm |
Width | 1.7mm |
Line Regulation | 0.5 %/V |
Load Regulation | 0.01 %/mA |