STMicroelectronics L4971D013TR, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable, 200mA 16-Pin, SOIC
- RS Stock No.:
- 828-9860
- Mfr. Part No.:
- L4971D013TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 828-9860
- Mfr. Part No.:
- L4971D013TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.22 V |
Maximum Output Voltage | 3.5 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Minimum Output Current | 200mA |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 110 kHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Efficiency | 85% |
Height | 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Switching Regulator | Yes |
Load Regulation | 6 mV |
Line Regulation | 10 mV |