- RS Stock No.:
- 882-9767
- Mfr. Part No.:
- NCP6343SFCCT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 882-9767
- Mfr. Part No.:
- NCP6343SFCCT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 1.4 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 3 MHz |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 15 |
Switching Regulator | Yes |
Efficiency | 93% |