- RS Stock No.:
- 885-5429
- Mfr. Part No.:
- AP8802FNG-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 885-5429
- Mfr. Part No.:
- AP8802FNG-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 48 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 48 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 700 kHz |
Package Type | U-DFN3030 |
Pin Count | 10 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.58mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.58mm |
Length | 3.1mm |