Analog Devices LT3579EFE#PBF, 1-Channel, Boost, Inverting DC-DC Converter, Adjustable 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Boost/Inverting PWM Regulators

PWM DC-DC Converters for switching regulator applications where a Step-up (Boost) or Inverting output is required. These Linear Technology devices incorporate built-in fault protection features against output short-circuits, input/output over-voltage and over-temperature conditions and may be configured as boost, SEPIC, inverting or flyback converters.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 2.5 V
Maximum Input Voltage 16 V
Maximum Output Current 6A
Converter Type Boost, Inverting
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 1.05mm
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.05mm
Maximum Switching Frequency 2.8 MHz
Switching Regulator Yes
Line Regulation 0.05 %/V
On back order for despatch 04/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 14.51
(exc. GST)
$ 16.69
(inc. GST)
units
Per unit
1 - 1
$14.51
2 - 9
$14.01
10 - 19
$13.30
20 - 49
$12.64
50 +
$12.00
Packaging Options:
Related Products
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The LTC®3331 integrates a high voltage energy harvesting ...
Description:
The LTC®3331 integrates a high voltage energy harvesting power supply plus a buck-boost DC/DC powered from a rechargeable battery to create a single output supply for alternative energy applications. A 10mA shunt allows simple charging of the battery with harvested ...