Linear Technology LT3509EMSE#PBF, Dual, Step Down High Voltage DC-DC Converter 16-Pin, MSOP

  • RS Stock No. 919-9275
  • Mfr. Part No. LT3509EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Converter Type Step Down
Number of Outputs 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 4.04mm
Switching Regulator Yes
Maximum Switching Frequency 2.5 MHz
Line Regulation 0.01 %/V
Dimensions 4.039 x 3 x 0.86mm
Width 3mm
Height 0.86mm
74 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 37)
$ 8.079
(exc. GST)
$ 9.291
(inc. GST)
units
Per unit
Per Tube*
37 - 37
$8.079
$298.923
74 - 111
$7.998
$295.926
148 +
$7.918
$292.966
*price indicative