Linear Technology LTC3531ES6-3.3#TRMPBF Step-Down/Up DC-DC Converter, Adjustable, 3.25 → 3.39 V 6-Pin, TSOT-23

  • RS Stock No. 919-9512
  • Mfr. Part No. LTC3531ES6-3.3#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 3.25 V
Maximum Output Voltage 3.39 V
Minimum Input Voltage 1.8 V
Maximum Input Voltage 5.5 V
Maximum Output Current 200mA
Converter Type Step Down, Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Length 2.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
2500 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$ 4.869
(exc. GST)
$ 5.599
(inc. GST)
units
Per unit
Per Reel*
500 +
$4.869
$2,434.50
*price indicative
Related Products
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductor. Precision enable, soft-start, and tracking for sequencing. Best-in-class thermal performance. Pin-to-pin compatible modules for different load currents. Easy-to-use packaging. ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
Non-isolated. Lynx™ package & pin out. Wide input ...
Description:
Non-isolated. Lynx™ package & pin out. Wide input voltage range. Up to 5A output current. Adjustable output voltage via external resistors. Remote On/Off Control. Low output noise and ripple. Under-voltage lockout, over-current and over-temperature protection.