- RS Stock No.:
- 921-0521
- Mfr. Part No.:
- AP3407KTR-G1
- Brand:
- DiodesZetex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.515
(exc. GST)
$0.592
(inc. GST)
Units | Per unit | Per Pack* |
20 - 740 | $0.515 | $10.30 |
760 - 1480 | $0.502 | $10.04 |
1500 + | $0.494 | $9.88 |
*price indicative |
- RS Stock No.:
- 921-0521
- Mfr. Part No.:
- AP3407KTR-G1
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1.2A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.68 MHz |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.7mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Length | 3.02mm |
Switching Regulator | Yes |