- RS Stock No.:
- 921-2870
- Mfr. Part No.:
- TPS62177DQCT
- Brand:
- Texas Instruments
250 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$2.221
(exc. GST)
$2.554
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $2.221 | $555.25 |
500 - 750 | $2.166 | $541.50 |
1000 + | $2.132 | $533.00 |
*price indicative |
- RS Stock No.:
- 921-2870
- Mfr. Part No.:
- TPS62177DQCT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 28 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Line Regulation | 0.015 %/V |
Switching Regulator | Yes |
Height | 0.75mm |
Load Regulation | 0.02 %/A |
Width | 2.1mm |
Dimensions | 3.1 x 2.1 x 0.75mm |