- RS Stock No.:
- 125-0497
- Mfr. Part No.:
- 81037006
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0497
- Mfr. Part No.:
- 81037006
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
Crouzet DC Geared Motor
The Crouzet DC geared motor from the RC65 series has a right angle gearhead. It has a maximum output torque of 5Nm for long service life and a power rating of 3W. Its output speed is 8.6rpm.
Features and Benefits
Shaft diameter 8mm
Straight shaft angle
Supply voltage 24VDC
Straight shaft angle
Supply voltage 24VDC
Applications
Billboards
Lift doors
Medical equipment
Pumps
Valves
Water treatment
Lift doors
Medical equipment
Pumps
Valves
Water treatment
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Geared |
Power Rating | 3 W |
Output Speed | 8 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 5 Nm |
Series | RC65 |