- RS Stock No.:
- 499-1023
- Mfr. Part No.:
- 80141001
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 499-1023
- Mfr. Part No.:
- 80141001
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless geared motors with return angle gearing
Brushless direct current geared motors 24 Vdc supply.
Built-in electronics for drive applications with speed regulation.
The gearing outlet is perpendicular to the motor for compact applications.
Silent operation.
Option to order these geared motors with a setpoint 0 → 10 V and PWM.
These geared motors are recommended for use in applications where the operating time does not exceed 50 % of the total time.
Built-in electronics for drive applications with speed regulation.
The gearing outlet is perpendicular to the motor for compact applications.
Silent operation.
Option to order these geared motors with a setpoint 0 → 10 V and PWM.
These geared motors are recommended for use in applications where the operating time does not exceed 50 % of the total time.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Output Speed | 440 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 0.36 Nm |
Gearhead Type | Right Angle |
Dimensions | 145.5 x 56 x 82 mm |
Length | 145.5mm |
Width | 56mm |
Depth | 82mm |