Schneider Electric Servo Motor, 400 W, 220 V, 3.81 Nm, 5000 rpm, 14mm Shaft Diameter
On back order for despatch 23/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 111-0821
- Mfr. Part No.:
- BCH2LF0433CA5C
- Manufacturer:
- Schneider Electric
units | Per unit |
1 + | $628.61 |
BCH2 Servo Motors
Attribute | Value |
Supply Voltage | 220 V |
Power Rating | 400 W |
Output Speed | 5000 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 3.81 Nm |
Dimensions | 142 x 80 x 95 mm |
Current Rating | 7.73 A rms |
Length | 142mm |
Width | 80mm |
Depth | 95mm |
Series | BCH2 |