Schneider Electric Servo Motor, 1 kW, 220 V, 9.54 Nm, 5000 rpm, 22mm Shaft Diameter
On back order for despatch 26/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 111-0824
- Mfr. Part No.:
- BCH2LH1033CA6C
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $955.46 |
BCH2 Servo Motors
Attribute | Value |
Supply Voltage | 220 V |
Power Rating | 1 kW |
Output Speed | 5000 rpm |
Shaft Diameter | 22mm |
Maximum Output Torque | 9.54 Nm |
Dimensions | 198.5 x 100 x 146 mm |
Current Rating | 18.9 A rms |
Length | 198.5mm |
Width | 100mm |
Depth | 146mm |
Series | BCH2 |