Schneider Electric Servo Motor, 2 kW, 220 V, 28.65 Nm, 3000 rpm, 22mm Shaft Diameter
1 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 111-0829
- Mfr. Part No.:
- BCH2MM2023CA6C
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $1,535.56 |
BCH2 Servo Motors
Attribute | Value |
Supply Voltage | 220 V |
Power Rating | 2 kW |
Output Speed | 3000 rpm |
Shaft Diameter | 22mm |
Maximum Output Torque | 28.65 Nm |
Dimensions | 242 x 130 x 176 mm |
Current Rating | 32.85 A rms |
Length | 242mm |
Width | 130mm |
Depth | 176mm |
Series | BCH2 |