RS PRO Servo Servo Motor, 30 W, 24 → 30 V, 36 Ncm, 1600 rpm, 6mm Shaft Diameter
1 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 263-6005
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
units | Per unit |
1 + | $458.31 |
Servo Motor Fitted with Tacho
Attribute | Value |
Supply Voltage | 24 → 30 V dc |
DC Motor Type | Servo |
Power Rating | 30 W |
Output Speed | 1600 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 36 Ncm |
Dimensions | 66 (Dia.) x 134 mm |
Current Rating | 1.3 A |
Length | 134mm |
Width | 66mm |