- RS Stock No.:
- 190-3264
- Mfr. Part No.:
- 1610 05
- Brand:
- Lumberg
750 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 250)
$2.407
(exc. GST)
$2.768
(inc. GST)
Units | Per unit | Per Pack* |
250 - 250 | $2.407 | $601.75 |
500 - 750 | $2.365 | $591.25 |
1000 + | $2.322 | $580.50 |
*price indicative |
- RS Stock No.:
- 190-3264
- Mfr. Part No.:
- 1610 05
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
Suitable for 3000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Length | 14.4mm |
Width | 12.0mm |
Mounting Type | Snap-In |
Pin Diameter | 2.35mm |
Contact Plating | Nickel |
Contact Material | Brass, Copper Tin |
Series | 1610 |