RS PRO Through Hole DC Power Socket DPR Series, 3A

  • RS Stock No. 820-7600
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Push Button Switch With DC Socket

2 position switch
PCB mounting
DC power jack, 2 mm id 6.5mm od
Silver plated contacts

Specifications
Attribute Value
Mounting Type Through Hole
Voltage Rating 15 V dc
Current Rating 3A
Body Orientation Straight
Length 20.8mm
Width 21mm
Contact Plating Silver
Contact Material Copper Alloy
Series DPR
401 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 3.89
(exc. GST)
$ 4.47
(inc. GST)
units
Per unit
1 - 9
$3.89
10 - 49
$3.80
50 - 99
$3.70
100 +
$3.59
Packaging Options:
Related Products
Pro-Car Appliance Safety universal plug 8A assembled with ...
Description:
Pro-Car Appliance Safety universal plug 8A assembled with cable 2 x 0.75mm2 and with a length of 2m and fitted with a DC power connector, suitable for appliances with a suitable receptacle connector such as laptops, etc.
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 ...
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 ...
Brought to you under the trust RS Pro ...
Description:
Brought to you under the trust RS Pro brand, this right angle miniature DC power connector is suitable for a wide range of applications which fall within the 18 V dc, 2 A rating. • 2.5mm centre pin• PA6T Housing• ...