- RS Stock No.:
- 194-2956
- Mfr. Part No.:
- PTC-04
- Brand:
- Melexis
Discontinued product
- RS Stock No.:
- 194-2956
- Mfr. Part No.:
- PTC-04
- Brand:
- Melexis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The PTC-04 programmer was designed for efficient and precise calibration of the Melexis families of programmable ICs. The programmer is designed to be easily adapted to a standard PC and to an application module to allow calibration of programmable sensor ICs within the operating environment.
PTC-04 - Programmer for Melexis PTC devicesThe PTC-04 programmer contains its own programmable power supply and measurement circuitry. And it is similar to a standard EEPROM programmer, but adds many special features such as 16-bit voltage and current measurement capability, and configuration options that will accommodate users from the prototyping phase directly into production.
An IBM compatible PC is required (not included) to load software to the programmer and control the functions of the programmer. Communication is done through a standard RS-232 null modem cable to a COM port of the PC or via USB. The PC requires no custom configuration, allowing the programmer to be used with any PC with a COM port speed of 115.2kbs or a standard USB 1.1 or USB 2.0.
PTC-04 - Programmer for Melexis PTC devicesThe PTC-04 programmer contains its own programmable power supply and measurement circuitry. And it is similar to a standard EEPROM programmer, but adds many special features such as 16-bit voltage and current measurement capability, and configuration options that will accommodate users from the prototyping phase directly into production.
An IBM compatible PC is required (not included) to load software to the programmer and control the functions of the programmer. Communication is done through a standard RS-232 null modem cable to a COM port of the PC or via USB. The PC requires no custom configuration, allowing the programmer to be used with any PC with a COM port speed of 115.2kbs or a standard USB 1.1 or USB 2.0.
Specifications
Attribute | Value |
---|---|
Kit Name | Programmer for Melexis PTC Device |
Product Type | Programmer |