- RS Stock No.:
- 168-8787
- Mfr. Part No.:
- M74HC151YRM13TR
- Brand:
- STMicroelectronics
On back order for despatch 02/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.633
(exc. GST)
$0.728
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.633 | $1,582.50 |
12500 + | $0.57 | $1,425.00 |
*price indicative |
- RS Stock No.:
- 168-8787
- Mfr. Part No.:
- M74HC151YRM13TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Multiplexer |
Demultiplexing Capability | 1 x 8:1 |
Number of Elements per Chip | 8 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Output Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.65mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |