- RS Stock No.:
- 441-6601
- Mfr. Part No.:
- SN74LVC139APW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 441-6601
- Mfr. Part No.:
- SN74LVC139APW
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SN74LVC Series, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |