- RS Stock No.:
- 756-3283
- Mfr. Part No.:
- TC7SB3157CFU(T5L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3283
- Mfr. Part No.:
- TC7SB3157CFU(T5L,F
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS, LVTTL |
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-2 |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |