Texas Instruments SN74AHCT139N Demultiplexer, Dual, Decoder, Demultiplexer, 2-of-4, Inverting, 16-Pin PDIP
- RS Stock No.:
- 807-2599
- Mfr. Part No.:
- SN74AHCT139N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2599
- Mfr. Part No.:
- SN74AHCT139N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 2-of-4 |
Number of Elements per Chip | 2 |
Pin Count | 16 |
Number of Input Enables per Element | 2 |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.69 x 6.6 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |