- RS Stock No.:
- 189-8477
- Mfr. Part No.:
- DS1100Z-200+
- Brand:
- Maxim Integrated
60 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.455
(exc. GST)
$16.623
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $14.455 | $28.91 |
*price indicative |
- RS Stock No.:
- 189-8477
- Mfr. Part No.:
- DS1100Z-200+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Delay Lines, Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LS |
Logic Function | Delay Line |
Input Signal Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Total Number of Taps | 5 |
Delay to First Tap | 40ns |
Maximum Delay Time | 200ns |
Maximum Operating Supply Voltage | 5.25 V |
Number of Independent Delay Inputs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |