- RS Stock No.:
- 727-5248
- Mfr. Part No.:
- SY89296UTG
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5248
- Mfr. Part No.:
- SY89296UTG
- Brand:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
Delay Lines, Microchip
Specifications
Attribute | Value |
---|---|
Logic Function | Delay Line |
Input Signal Type | CMOS, LVPECL, LVTTL |
Output Logic Level | LVPECL |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1mm |
Absolute Increment | 0.01ns |
Delay to First Tap | 3.2ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Delay Time | 14.8ns |
Maximum Operating Temperature | +85 °C |
Number of Independent Delay Inputs | 1 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.375 V |