Takachi Electric Industrial Sloped Front, Aluminium, 230.9 x 360 x 79.7mm Desktop Enclosure, Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Slanted control case

Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation

Specifications
Attribute Value
Body Material Aluminium
External Length 230.9 mm
External Width 360 mm
External Height 79.7 mm
External Dimensions 230.9 x 360 x 79.7mm
Weight 1.1kg
Sloped Front Yes
Colour Black
Series CF
4 : Next working day
6 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 95.56
(exc. GST)
$ 109.89
(inc. GST)
units
Per unit
1 - 14
$95.56
15 +
$92.18
Related Products
2-part aluminium case with sloping top panel suitable ...
Description:
2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies.
All cases are manufactured from ABS. Extremely robust, ...
Description:
All cases are manufactured from ABS. Extremely robust, clam-shell housingmade from structured ABS plastic. Removable front and rear plates. With numerous mounting options in the upper part and base and on the side panels for board mounting. Application areas: modem, ...