Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure, Sloped Front, 230.9 x 360 x 79.7mm
- RS Stock No.:
- 401-9503
- Mfr. Part No.:
- CF36-23GS
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-9503
- Mfr. Part No.:
- CF36-23GS
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 230.9 mm |
External Width | 360 mm |
External Height | 79.7 mm |
External Dimensions | 230.9 x 360 x 79.7mm |
Weight | 1.4kg |
Sloped Front | Yes |
Colour | Grey, Silver |
Series | CF |