- RS Stock No.:
- 175-9086
- Mfr. Part No.:
- AKM45US09
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 175-9086
- Mfr. Part No.:
- AKM45US09
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Class I & Class II Versions
Optional White Case Versions
Output Voltages from 9V to 48V
Optional AC Cable Restraint
3 Year Warranty
Optional White Case Versions
Output Voltages from 9V to 48V
Optional AC Cable Restraint
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Plug Type | IEC 320 C8 |
Maximum Temperature | +60°C |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Cable Length | 1m |
Medical Approved | Yes |
MTBF | 250kh |
Minimum Temperature | 0°C |
Line Regulation Range | 5% |
Series | AKM45 |
Energy Efficiency Level | VI |