Rapid Hot Air Nozzle for use with Hot air gun
- RS Stock No.:
- 104-389
- Mfr. Part No.:
- 212148
- Manufacturer:
- Rapid
View all Desoldering Nozzles
11 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$15.60
(exc. GST)
$17.94
(inc. GST)
units | Per unit |
1 + | $15.60 |
- RS Stock No.:
- 104-389
- Mfr. Part No.:
- 212148
- Manufacturer:
- Rapid
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Regulator 2000 hot-air stripper
Specifications
Attribute | Value |
Desoldering Tool Type | Hot Air Nozzle |
Type | Hot Air |
Nozzle Size | 20mm |
For Use With | Hot air gun |