- RS Stock No.:
- 415-4000
- Mfr. Part No.:
- 0G132BE
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 415-4000
- Mfr. Part No.:
- 0G132BE
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Gas Soldering Set, Independent 130
25 → 130 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 580 °C
Anti-static
Approx. 120 min operating time per gas filling
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 580 °C
Anti-static
Approx. 120 min operating time per gas filling
ERSA Gas Soldering Iron
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Soldering and Desoldering Nozzle |
Type | Soldering |
For Use With | Independent 130 Gas Soldering Iron |
Nozzle Series | G 132 |