Hakko Reworking Kit 310W

  • RS Stock No. 488-255
  • Mfr. Part No. FR803B
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

FR-803B SMD Rework Station

Compact space saving design SMD / BGA rework station with new design nozzle giving consistent hot air temperature using sensor feedback control.

Upgraded power - MAX 500°C/930°F for lead-free soldering and rework applications
Pre-heating, main heating and cooling down can be accurately set and recreated for high accuracy rework
3-step, pre-programmed temperature setting profiles
Integral airflow meter, airflow adjustment and automatic cool-down function avoids heater damage
Power-saving function stops airflow after a specified time period
ESD safe
Key-card lock function to locks settings
Compatible with BGA, QFP and SOP type nozzles
Available with either BS1363 type or Aus/NZ mains plug

Pre-heating

Optimum effectiveness will be achieved when using the 803B in conjunction with the FR-820 preheater. Operating the FR-820 via the buttons on the FR-803B shortens the operating time by heating SMD components from top and bottom

Note

Nozzles must be ordered separately.

Supplied with

Supplied with Handpiece holder, heat pad, control key-card

Rework - Hakko

Specifications
Attribute Value
Kit Type Reworking Kit
Output Wattage 310W
Kit Contents Connecting Cord, Control Card, HAKKO FR-803B Station, Hand-piece Holder, Instruction Manual, Pad 3, Power Cord, Vacuum Pipe Control Knob (L), 5, 7.6 mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
Was $1,670.317
$ 1,652.79
(exc. GST)
$ 1,900.71
(inc. GST)
units
Per unit
1 +
$1,652.79
Related Products
Suction nozzle easy to change by 90° eccentric ...
Description:
Suction nozzle easy to change by 90° eccentric rotation. Improved thermal transfer, particularly suitable for solder joints with large thermal requirementDSX 80 desoldering iron also available as separate item. Suitable suction nozzles, Series DX can also be ordered separately - ...
Vacuum pump type desoldering station with soldering capability. ...
Description:
Vacuum pump type desoldering station with soldering capability. Integrated nozzle contains heater and sensor, providing instant thermal recovery. Selectable grip: detachable handle allows gun or pencil style grip. Small ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging ...
Miniature chip inductor wound on a special ferrite ...
Description:
Miniature chip inductor wound on a special ferrite core. Small inductances for compact circuits. High Q at high frequencies. Low DC-resistance. Operating temperature: –40 ºC to +125 ºCRecommended solder profile: Reflow. Applications in Low power DC/DC-converters; EMI-Filtering; RF-circuits.
SINAMICS G120C compact inverters offer a well-balanced combination ...
Description:
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel. ...