- RS Stock No.:
- 820-8577
- Mfr. Part No.:
- 809 (C1183)
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 820-8577
- Mfr. Part No.:
- 809 (C1183)
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
Product Details
809 Series Desoldering Tool
This Hakko 809 Desoldering Gun has a temperature range from 380-480°C.
A built-in colour indicator is featured to indicate when to clean this desoldering tool and a special spring filter eliminates the maintenance issue of solder balls.
A built-in colour indicator is featured to indicate when to clean this desoldering tool and a special spring filter eliminates the maintenance issue of solder balls.
Features:
Easy filter replacement with a cartridge-type filter pipe
Integrated heating element and core provides quick thermal recovery
Nozzle design ensures high thermal conductivity
Integrated heating element and core provides quick thermal recovery
Nozzle design ensures high thermal conductivity
For use with:
Hakko 474; 475; 701
De-Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Kit Type | Desoldering Kit |
Desoldering Tool Type | Desoldering Gun |
Output Wattage | 50W |
Model Number | 809 |