- RS Stock No.:
- 126-0333
- Mfr. Part No.:
- 15377
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 126-0333
- Mfr. Part No.:
- 15377
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
GE Lighting Specialist Halogen Reflector Lamps
This GE Lighting specialist reflector projection halogen lamp is precisely manufactured, with tailored filaments optimising the brightness. The reflector on this lamp enables the light to be precisely positioned to best suit. This lamp has a high colour rendering index, the light omitted can reproduce more natural colours.
They offer a huge range variety of applications, ranging from stage lighting, spotlights for accent lighting through to floodlights for illumination of large areas.
They offer a huge range variety of applications, ranging from stage lighting, spotlights for accent lighting through to floodlights for illumination of large areas.
Features and Benefits
Halogen reflector lamps
Tailored filaments
Mirrored reflector
MR16 bulb
Tailored filaments
Mirrored reflector
MR16 bulb
Specifications
Attribute | Value |
---|---|
Wattage | 250 W |
Lamp Base | GY5.3 |
Voltage Rating | 24 V |
Life Hours | 500h |
Diameter | 11.1mm |
EU Energy Efficiency Rating | B |