ADA4927-1YCPZ-R2 Analog Devices, Differential Amplifier 2GHz 16-Pin LFCSP
Temporarily out of stock - back order for despatch 08/04/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 121-6909
- Mfr. Part No.:
- ADA4927-1YCPZ-R2
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- KR
units | Per unit | Per Reel* |
250 + | $12.03 | $3,007.50 |
*price indicative |
ADA4927 Current Feedback Differential Amplifier
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Maximum Input Offset Voltage | 5.2mV |
Maximum Input Resistance | 7.5kΩ |
Maximum Voltage Gain | 1V/V |
Typical Gain Bandwidth Product | 2GHz |
Minimum CMRR | -70dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Maximum Supply Current | 5 mA |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Height | 0.95mm |
Dimensions | 3 x 3 x 0.95mm |
Width | 3mm |