AD8138ARZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 6MΩ
Maximum Voltage Gain 0.028dB
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -40 °C
Height 1.5mm
Width 4mm
Maximum Operating Temperature +85 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
80 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.29
(exc. GST)
$ 16.43
(inc. GST)
units
Per unit
1 - 9
$14.29
10 - 49
$13.11
50 - 99
$12.87
100 - 249
$11.72
250 +
$10.60
Packaging Options: