AD8138ARMZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 6MΩ
Maximum Voltage Gain 0.028dB
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail No
Dimensions 3 x 3 x 0.85mm
Length 3mm
Maximum Operating Temperature +85 °C
Height 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
263 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.27
(exc. GST)
$ 16.41
(inc. GST)
units
Per unit
1 - 9
$14.27
10 - 49
$13.56
50 - 99
$12.95
100 - 249
$12.33
250 +
$12.31
Packaging Options:
Related Products
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V output. Up to 500 mW output power. High-Speed Signal Isolation Channels. High Electromagnetic Immunity.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.