ADA4940-1ARZ Analog Devices, Differential ADC Driver 3 → 6 V 260MHz 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 6 V
Maximum Input Offset Voltage 0.35mV
Maximum Input Resistance 50MΩ
Maximum Voltage Gain 1.01V/V
Typical Gain Bandwidth Product 260MHz
Minimum CMRR 86dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 13.5 μA
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
Height 1.5mm
Width 4mm
196 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 5.45
(exc. GST)
$ 6.27
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$5.45
$534.10
196 - 196
$5.178
$507.444
294 - 490
$4.919
$482.062
588 - 784
$4.673
$457.954
882 +
$4.489
$439.922
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.