4515-DS5B002DP TE Connectivity, Differential Pressure Sensor 10psi 8-Pin Dual Sideport

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The MS4515 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. The MS4515 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0V DC and requires a single external component for proper operation. The rugged ceramic transducer is available in side port, top port, and manifold mount versions and can measure gage or differential pressure from 2 to 30 inches H2O. The 1/8” barbed pressure ports mate securely with 3/32” ID tubing.

PCB Mounted Pressure Transducers
Pressure Ranges from 2 to 30 inches H2O
Amplified Ratiometric Analog Output
Differential & Gage
Temperature Compensated
3.3V or 5.0 VDC Supply Voltage

Specifications
Attribute Value
Maximum Overload Pressure 300psi
Mounting Type PCB Mount
Package Type Dual Sideport
Pin Count 8
Dimensions 17.4 x 12.4 x 7.5mm
Length 17.4mm
Width 12.4mm
Height 7.5mm
Maximum Operating Pressure 10psi
Maximum Operating Supply Voltage 5 V dc
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V dc
Minimum Operating Temperature -10 °C
Discontinued product