ADUM7241ARZ Analog Devices, 2-Channel Digital Isolator, 1000 V, 8-Pin
- RS Stock No.:
- 802-3562
- Mfr. Part No.:
- ADUM7241ARZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Digital Isolator ICs
Available for back order.
Price (ex. GST) Each (In a Pack of 3)
Was $5.37
You pay
$5.207
(exc. GST)
$5.988
(inc. GST)
units | Per unit | Per Pack* |
3 + | $5.207 | $15.621 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 802-3562
- Mfr. Part No.:
- ADUM7241ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ADuM724x 2-channel 1kV Digital Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
Number of Channels | 2 |
Maximum Forward Voltage | 7V |
Maximum Input Current | 10 μA |
Isolation Voltage | 1000 V |
Rise Time | 2.8ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |