- RS Stock No.:
- 769-8635
- Mfr. Part No.:
- Si8711CC-B-IP
- Brand:
- Skyworks Solutions Inc
- RS Stock No.:
- 769-8635
- Mfr. Part No.:
- Si8711CC-B-IP
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Si87xx Series Digital Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Input Current | 15 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 15ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 3.43mm |
Width | 6.6mm |