FLIR DM91 Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc

  • RS Stock No. 168-1353
  • Mfr. Part No. DM91
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FLIR DM91 Handheld Digital Multimeter

The FLIR DM90 and DM91 offer the comprehensive features and durable design professionals need to quickly and safely troubleshoot electrical, electronic, and HVAC/R systems. Equipped with LoZ, VFD Mode, μA current measurement capability and more, the DM90/DM91 multimeters give you trusted results for the most accurate diagnosis of electrical problems. The DM91 is also enhanced with Bluetooth® technology, so you can connect via METERLiNK® to FLIR infrared cameras, or to mobile devices running FLIR ToolsTM or the FLIR InSiteTM workflow management system.

Features and Benefits

Rich feature set: Includes True RMS, VFD mode, uA measurement, LoZ, NCV, and more
Thermocouple input + test probe: The DM90 includes high-quality test probes and a Type K thermocouple input
Smart design and functionality: Intuitive user interface, large display screen, LED work lights
Durable: Drop-tested
Warranty: Includes Limited Lifetime Warranty

Specifications
Attribute Value
Multimeter Type Handheld
Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Resistance Measurement 50MΩ
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum Temperature Measurement +400 °C, +752 °F
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS Yes
Maximum Frequency 100kHz
Display Type LCD
Model Number p DM91
Best AC Current Accuracy ±1.5 %
Length 95mm
Best DC Voltage Accuracy ±0.09 %
Best DC Current Accuracy ±1 %
Best AC Voltage Accuracy ±1 %
Width 49mm
Best Resistance Measurement Accuracy ±0.9 %
Height 200mm
Best Temperature Measurement Accuracy ±1 %
Battery Type AAA, Li-poly
Weight 536g
Safety Category Voltage 600 V, 1000 V
Best Capacitance Measurement Accuracy ±1.9 %
Dimensions 200 x 95 x 49mm
Safety Category Level CAT III, CAT IV
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 467.50
(exc. GST)
$ 537.62
(inc. GST)
units
Per unit
1 +
$467.50
Related Products
TRMS AC multimeter for industrial applications.Analogue bar graph.Automatic ...
Description:
TRMS AC multimeter for industrial applications.Analogue bar graph.Automatic device shut-off.Function: Min/Max, Hold, Ave, relative.Measurement: dbm.Supplied with: Magne-Grip case, TL36 measuring cables, threaded crocodile clips, 9V battery, manual.
RS Pro IDM106N offers high specification performance with ...
Description:
RS Pro IDM106N offers high specification performance with 4000 Count display and 42 segment bargraph. 10 A (continuous) current rangeData hold/relative modes1 MHz counter with full 9999 Count displayDiode test and continuity sounder4 nF to 40 μF capacitance rangesMains proof ...
RS Pro IDM505 digital multimeter is designed for ...
Description:
RS Pro IDM505 digital multimeter is designed for harsh environments. With water tight gasket at the seams rotary switch, input terminal and battery cover to keep out dust, dirt and splashing. Ergonomically designed slim shape protective holster that includes a ...
RS Pro heavy-duty True RMS Industrial Digital Multimeter ...
Description:
RS Pro heavy-duty True RMS Industrial Digital Multimeter with Bluetooth. Comes with TFT colour LCD display, fast A/D converting sampling time, high accuracy, built-in data logging and Trend Capture features making this instrument versatile and reliable. The IP-67 makes this ...