- RS Stock No.:
- 163-0428
- Mfr. Part No.:
- CAT5110SDI-50GT3
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0428
- Mfr. Part No.:
- CAT5110SDI-50GT3
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital Potentiometer, ON Semiconductor
Digital Potentiometer - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 60kΩ |
Number of Positions | 32 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Maximum Operating Temperature | +85 °C |