- RS Stock No.:
- 144-0526
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-0526
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
kWh Power Meter with Split Core CT
kWh single phase multi-functional power meter measures and displays electrical power quality parameters. Designed to cover most applications (Single phase networks/Built-in pulsed and RS485 Modbus/Import and export kWh), it replaces the need for different models. The power meter is built to the highest quality and utilises the latest microprocessor technology.
Features and Benefits
1 DIN Module
Digital backlit display
Class 1 kWh according to EN62053-21
Class B according to EN50470-3
Class 1 kVarh according to EN62053-23
Maximum energy reading 99999.9 kWh/kVarh
Self-supplied auxiliary power supply
2 Pulsed outputs
RS485 communication port
Modbus RTU protocol
IP51
Digital backlit display
Class 1 kWh according to EN62053-21
Class B according to EN50470-3
Class 1 kVarh according to EN62053-23
Maximum energy reading 99999.9 kWh/kVarh
Self-supplied auxiliary power supply
2 Pulsed outputs
RS485 communication port
Modbus RTU protocol
IP51
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 62mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Meter Type | Digital |